Part Details for R100X150V8T by Panduit Corp
Overview of R100X150V8T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X150V8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8191
|
Newark | Wire Marker, Vinyl, 25.8Mm X 38.1Mm, Yel, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:25.8Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Yellow, Product Range:Turn-Tell Series, Svhc:Norohs Compliant: Yes |Panduit R100X150V8T (Alternate Part Number: 07498331769 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 1 |
|
$408.7800 / $502.0600 | Buy Now |
DISTI #
R100X150V8T-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
5000 In Stock |
|
$0.2211 / $0.2782 | Buy Now |
DISTI #
R100X150V8T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 1.00" W X - Bag (Alt: R100X150V8T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bag | 0 |
|
$0.1653 | Buy Now |
DISTI #
644-R100X150V8T
|
Mouser Electronics | Wire Labels & Markers Therm Trans, Turn-Tell, Vinyl, 1.00" W X RoHS: Compliant | 0 |
|
$0.2030 / $0.2360 | Order Now |
DISTI #
PANR100X150V8T
|
Heilind Electronics | THERM TRANS, TURN-TELL, 1.00 VINYL, W X | Americas - 0 in Stock |
|
$0.1825 / $0.1883 | Buy Now |
|
Onlinecomponents.com | The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a yellow print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5/5e/6A UTP cables and Cat 5e FTP cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers. RoHS: Compliant |
2185 In Stock 10000 Factory Stock |
|
$0.1650 / $0.2123 | Buy Now |
DISTI #
R100X150V8T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 1.00" W X - Bag (Alt: R100X150V8T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bag | 0 |
|
$0.1653 | Buy Now |
DISTI #
R100X150V8T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 1.00" W X - Bag (Alt: R100X150V8T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bag | 0 |
|
$0.1653 | Buy Now |
DISTI #
000000000003340141
|
Sager | Wire Labels & Markers Therm Trans, Turn-Tell, Vinyl, 1.00 W X Min Qty: 5000 | 0 |
|
$0.1446 / $0.1521 | Buy Now |
DISTI #
2891301
|
element14 Asia-Pacific | WIRE MARKER, VINYL, 25.8MM X 38.1MM, YEL RoHS: Compliant Min Qty: 1 Container: Pack | 9 |
|
$548.9077 | Buy Now |
Part Details for R100X150V8T
R100X150V8T CAD Models
R100X150V8T Part Data Attributes
|
R100X150V8T
Panduit Corp
Buy Now
|
Compare Parts:
R100X150V8T
Panduit Corp
|
Samacsys Manufacturer | Panduit |