Part Details for R10305RN02Q by C&K
Overview of R10305RN02Q by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R10305RN02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1781
|
Newark | Rotary Switches Switch Rotary Sp Slide 3Pos Pc |C&k Components R10305RN02Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5.7700 / $6.1300 | Buy Now |
DISTI #
35AH5845
|
Newark | R10305Rn02Q |C&k Components R10305RN02Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $4.6100 | Buy Now |
DISTI #
CKN9479-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
129 In Stock |
|
$3.1285 / $6.0000 | Buy Now |
DISTI #
611-R10305RN02Q
|
Mouser Electronics | Rotary Switches Switch Rotary Sp Slide 3Pos Pc RoHS: Compliant | 144 |
|
$2.9000 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
C&K Components R10305RN02Q
|
PEI Genesis | Rotary Switch, 3 Pos | 336 |
|
Buy Now | |
DISTI #
000000000001167638
|
Sager | Rotary Switches Switch Rotary Sp Slide 3Pos Pc Min Qty: 60 | 0 |
|
$3.0700 / $3.5400 | Buy Now |
Part Details for R10305RN02Q
R10305RN02Q CAD Models
R10305RN02Q Part Data Attributes
|
R10305RN02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
R10305RN02Q
C&K
ROTARY SWITCH-3POSITIONS, SP3T, LATCHED, 0.5A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT TYPE | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.37 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.28 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |