Filter Your Search
1 - 2 of 2 results
|
R10305RN02Q
C&K
|
$3.5968 | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 36 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 0.5 inch | 6.99 mm | 23.37 mm | 0.28 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
R10305RN02QE
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | FLAT TYPE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | 36 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.99 mm | 23.37 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |