Part Details for R107.064.020 by Radiall
Overview of R107.064.020 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R107.064.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD TERMINATED, RF STRAIGHT ADAPTER | 90 |
|
$4.6800 / $10.8000 | Buy Now |
|
Quest Components | BOARD TERMINATED, RF STRAIGHT ADAPTER | 77 |
|
$18.7355 / $22.0418 | Buy Now |
Part Details for R107.064.020
R107.064.020 CAD Models
R107.064.020 Part Data Attributes
|
R107.064.020
Radiall
Buy Now
Datasheet
|
Compare Parts:
R107.064.020
Radiall
RF Connector Adapter, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (20) OVER NICKEL (79) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.49 dB | |
Insulator Material | POLYETHERETHERKETONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.28 |