There are no models available for this part yet.
Overview of R11-1-10.0A-B105IV-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R11-1-10.0A-B105IV-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-1510-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$43.2400 | Buy Now | |
DISTI #
72251960
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-1-10.0A-B105IV-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1100 / $60.5400 | RFQ | |
DISTI #
APXR11-1-10.0A-B105IV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
25 In Stock |
|
$33.4500 / $51.3500 | Buy Now | ||
DISTI #
000000000000417230
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$37.3300 / $60.6400 | Buy Now | |
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
25 In Stock |
|
$33.4500 / $51.3500 | Buy Now |