Part Details for R11-1-15.0A-B02EV by Sensata Technologies
Overview of R11-1-15.0A-B02EV by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-1-15.0A-B02EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R111150AB02EV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 5 |
|
$15.1400 | Buy Now |
DISTI #
51481887
|
Verical | Circuit Breaker Magnetic 1Pole 15A Min Qty: 3 Package Multiple: 3 Date Code: 1310 | Americas - 30 |
|
$20.2959 / $31.9367 | Buy Now |