Part Details for R11-1-5.00A-B105IV-V by Sensata Circuit Breakers
Overview of R11-1-5.00A-B105IV-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-1-5.00A-B105IV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R11-1-5.00A-B105IV-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A ROCKER Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$44.8800 / $52.7900 | Buy Now |
DISTI #
72252008
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-1-5.00A-B105IV-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1100 / $60.5400 | RFQ |
DISTI #
APXR11-1-5.00A-B105IV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
25 In Stock |
|
$33.4500 / $51.3500 | Buy Now |
DISTI #
000000000000417269
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$37.3300 / $60.6400 | Buy Now |
DISTI #
C1S119700276681
|
Chip1Stop | Circuit Breakers | 22 |
|
$49.6000 / $58.5000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
25 In Stock |
|
$33.4500 / $51.3500 | Buy Now |