Part Details for R11-1-5.00A-B162IV-V by Sensata Circuit Breakers
Overview of R11-1-5.00A-B162IV-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-1-5.00A-B162IV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R11-1-5.00A-B162IV-V-ND
|
DigiKey | SWITCH ROCKER 5A SINGLE POLE Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$31.4100 / $36.9400 | Buy Now |
DISTI #
R11-1-5.00A-B162IV-V-ND
|
DigiKey | SWITCH ROCKER 5A SINGLE POLE Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXR11-1-5.00A-B162IV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
23 Partner Stock |
|
$30.5900 / $48.6400 | Buy Now |
DISTI #
000000000000417271
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$25.2700 / $42.4400 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
23 Partner Stock |
|
$30.5900 / $48.6400 | Buy Now |