Part Details for R11-2-3.00A-B06CV-S-V by Sensata Circuit Breakers
Overview of R11-2-3.00A-B06CV-S-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-2-3.00A-B06CV-S-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R11-2-3.00A-B06CV-S-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5200 | Buy Now |
DISTI #
APXR11-2-3.00A-B06CV-S-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
59 In Stock |
|
$16.9000 / $30.3500 | Buy Now |
DISTI #
000000000001154108
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$13.8400 / $23.2700 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
59 In Stock |
|
$16.9000 / $30.3500 | Buy Now |