Part Details for R11-51-1.00A-W124EV by Sensata Circuit Breakers
Overview of R11-51-1.00A-W124EV by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-51-1.00A-W124EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72252198
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-51-1.00A-W124EV RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0300 / $89.6000 | RFQ |
DISTI #
APXR11-51-1.00A-W124EV
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$51.3700 / $78.9300 | Buy Now |
DISTI #
000000000000726505
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,15A Min Qty: 1 | 0 |
|
$55.2500 / $89.7400 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$51.3700 / $78.9300 | Buy Now |