Part Details for R11-51-25.0A-R06CV-V by Airpax
Overview of R11-51-25.0A-R06CV-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-51-25.0A-R06CV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529116
|
RS | Circuit Breaker Magnetic-Hydraulic 25A Rocker 32 VDC 1 Pole UL1077 | Sensata - Airpax R11-51-25.0A-R06CV-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5300 | RFQ |