Part Details for R11-51-30.0A-R02IH-V by Sensata Circuit Breakers
Overview of R11-51-30.0A-R02IH-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-51-30.0A-R02IH-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R11-51-30.0A-R02IH-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0233 | Buy Now |
DISTI #
72252213
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-51-30.0A-R02IH-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$20.9900 | Buy Now |
DISTI #
APXR11-51-30.0A-R02IH-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$19.7333 / $31.9575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
34 In Stock |
|
$14.0900 / $24.8100 | Buy Now |
DISTI #
000000000005660341
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 144 |
|
$15.7200 / $26.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
34 In Stock |
|
$14.0900 / $24.8100 | Buy Now |