There are no models available for this part yet.
Overview of R11-62-16.0A-70441-5-T by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-044131LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | |
10136647-044112LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 4 Positions, GW Compatible, with out Posts, Tray packing. | |
10136647-044142LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible, with out Posts, Tray packing. |
Price & Stock for R11-62-16.0A-70441-5-T by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXR11-62-16.0A-70441-5-T
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6400 / $22.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.6400 / $22.6700 | Buy Now |