Part Details for R11-62F-5.00A-B01IV-T by Sensata Circuit Breakers
Overview of R11-62F-5.00A-B01IV-T by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-62F-5.00A-B01IV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R11-62F-5.00A-B01IV-T-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1133 | Buy Now |
DISTI #
72252384
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-62F-5.00A-B01IV-T RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7200 / $24.9400 | RFQ |
DISTI #
APXR11-62F-5.00A-B01IV-T
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9100 / $25.1000 | Buy Now |
DISTI #
000000000005660401
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$14.9500 / $25.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9100 / $25.1000 | Buy Now |