Part Details for R1100D151C-TR-F by Nisshinbo Micro Devices
Overview of R1100D151C-TR-F by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1100D151C-TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1100D151C-TR-F-ND
|
DigiKey | IC REG LIN 1.5V 100MA SON1408-3 Min Qty: 9000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1810 / $0.2050 | Buy Now |
DISTI #
848-R1100D151C-TR-F
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current Voltage Regulator RoHS: Compliant | 0 |
|
$0.1810 / $0.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1663 / $0.3484 | Buy Now |
Part Details for R1100D151C-TR-F
R1100D151C-TR-F CAD Models
R1100D151C-TR-F Part Data Attributes
|
R1100D151C-TR-F
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1100D151C-TR-F
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 1.5V, 0.1V Dropout, CMOS, SON1408-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SON1408-3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.035 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Voltage Tolerance-Max | 2% |