There are no models available for this part yet.
Overview of R1100D251C-TR-F by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for R1100D251C-TR-F by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1100D251C-TR-F-ND
|
DigiKey | IC REG LIN 2.5V 100MA SON1408-3 Min Qty: 9000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1810 / $0.2050 | Buy Now | |
DISTI #
848-R1100D251C-TR-F
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current Voltage Regulator RoHS: Compliant | 0 |
|
$0.1810 / $0.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1663 / $0.3484 | Buy Now |
CAD Models for R1100D251C-TR-F by Nisshinbo Micro Devices
Part Data Attributes for R1100D251C-TR-F by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
SON1408-3
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.05 V
|
Dropout Voltage1-Nom
|
0.025 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PDSO-G3
|
Line Regulation-Max
|
0.015%
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.035 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|