Part Details for R110A170100 by Radiall
Overview of R110A170100 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for R110A170100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R110A170100
|
Avnet Americas | R/A PLUG FOR CABLE 2.0/50 - Bulk (Alt: R110A170100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R110A170100
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF Ind.Sq.Fl.Solder 2/50S C100 RoHS: Compliant | 0 |
|
$1.7300 / $1.8500 | Order Now |
DISTI #
R110A170100
|
Avnet Americas | R/A PLUG FOR CABLE 2.0/50 - Bulk (Alt: R110A170100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for R110A170100
R110A170100 CAD Models
R110A170100 Part Data Attributes:
|
R110A170100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R110A170100
Radiall
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUORO ETHYLENE/POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |