Part Details for R111-123-000 by Hammond Manufacturing
Overview of R111-123-000 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40R-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Receptacle, 1.27mm (0.05inch). | |
SIT9025AAR11-18EF24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for R111-123-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5524
|
Newark | Enclosure, Wall Mount, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:228.6Mm, External Width - Metric:127Mm, External Depth - Metric:61Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond R111-123-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$144.1300 / $149.1200 | Buy Now |
DISTI #
3937-R111-123-000-ND
|
DigiKey | BOX ALUM GRAY 8.92"L X 4.98"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$230.2910 / $263.2000 | Buy Now |
DISTI #
R111-123-000-ND
|
DigiKey | BOX ALUM GRAY 8.92"L X 4.98"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.2800 | Buy Now |
DISTI #
546-R111-123-000
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI - Watertight 5x9x2.4" Diecast RoHS: Compliant | 1 |
|
$143.2700 / $143.3800 | Buy Now |
DISTI #
70164179
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,9x5x2.4 In, NEMA 4X, R111 Series | Hammond Manufacturing R111-123-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.6600 / $175.1800 | RFQ |
|
Onlinecomponents.com | enclosure - diecast aluminum RoHS: Compliant | 45 Factory Stock |
|
$136.8000 / $146.9300 | Buy Now |
|
Powell Electronics | ALLUM DIECAST ENCLOSURE Min Qty: 1 | 30 |
|
$133.3300 / $155.8900 | Buy Now |
|
Master Electronics | enclosure - diecast aluminum RoHS: Compliant | 45 Factory Stock |
|
$136.8000 / $146.9300 | Buy Now |