There are no models available for this part yet.
Overview of R1114N251D-TR-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R1114N251D-TR-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1114N251D-TR-FE-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2146 / $0.2490 | Buy Now | |
DISTI #
848-R1114N251D-TR-FE
|
Mouser Electronics | LDO Voltage Regulators 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.2140 / $0.2480 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.3440 | Buy Now |
CAD Models for R1114N251D-TR-FE by Nisshinbo Micro Devices
Part Data Attributes for R1114N251D-TR-FE by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.28 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for R1114N251D-TR-FE
This table gives cross-reference parts and alternative options found for R1114N251D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1114N251D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1114D261A-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.5V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1114N251D-TR-FE vs R1114D261A-TR-FE |
R1114Q271B-TR-FE | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1114N251D-TR-FE vs R1114Q271B-TR-FE |
R1114D261D-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.5V Dropout, CMOS, PDSO6, SON-6 | Nisshinbo Micro Devices | R1114N251D-TR-FE vs R1114D261D-TR-FE |
R1114N261A-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | R1114N251D-TR-FE vs R1114N261A-TR-FE |
R1114Q251B-TR-FE | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1114N251D-TR-FE vs R1114Q251B-TR-FE |
R1114Q241D-TR-FE | Fixed Positive LDO Regulator, 2.4V, 0.5V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1114N251D-TR-FE vs R1114Q241D-TR-FE |
R1114N251B-TR-FE | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | R1114N251D-TR-FE vs R1114N251B-TR-FE |
R1114D261B-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.5V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1114N251D-TR-FE vs R1114D261B-TR-FE |
R1114D241D-TR-FE | Fixed Positive LDO Regulator, 2.4V, 0.5V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1114N251D-TR-FE vs R1114D241D-TR-FE |
R1114D251A-TR-FE | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO6, SON-6 | Nisshinbo Micro Devices | R1114N251D-TR-FE vs R1114D251A-TR-FE |
Related Parts for R1114N251D-TR-FE
-
R1114N181D-TR-FELinear Regulator ICs
-
LT1076HVIRSwitching Regulator or Controllers
-
FDS8984Power Field-Effect Transistors
-
BAS70Rectifier Diodes
-
BM08B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
RTL8201CP-VD-LFNetwork Interfaces
-
TC7SET32FUGates
-
SN74AUP1T58DBVROther Interface ICs
-
TC7SZ125FU,LJ(CTBus Driver/Transceivers