R1114N331B-TR-FE
Description: Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of R1114N331B-TR-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R1114N331B-TR-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # R1114N331B-TR-FE-ND
DigiKey IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2490
  • 6,000 $0.2318
  • 15,000 $0.2232
  • 30,000 $0.2146
$0.2146 / $0.2490 Buy Now
DISTI # 848-R1114N331B-TR-FE
Mouser Electronics LDO Voltage Regulators 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant 0
  • 3,000 $0.2480
  • 6,000 $0.2310
  • 9,000 $0.2230
  • 24,000 $0.2140
$0.2140 / $0.2480 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.3440
  • 1,500 $0.2580
  • 2,250 $0.2408
  • 3,000 $0.2360
$0.2360 / $0.3440 Buy Now

CAD Models for R1114N331B-TR-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1114N331B-TR-FE by Nisshinbo Micro Devices

R1114N331B-TR-FE
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.22 V
Input Voltage-Max
6 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. R1114N331B-TR-FE
    Nisshinbo Micro Devices
    Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for R1114N331B-TR-FE

This table gives cross-reference parts and alternative options found for R1114N331B-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1114N331B-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1114N331B-TR Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1114N331B-TR-FE vs R1114N331B-TR
R1114N331B-TR-FA Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1114N331B-TR-FE vs R1114N331B-TR-FA
R1114N331B-TR-F Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5, SOT-23 5 PIN Ricoh Electronic Devices Co Ltd R1114N331B-TR-FE vs R1114N331B-TR-F
Part Number Description Manufacturer Compare
R1114N331B-TR-FA Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1114N331B-TR-FE vs R1114N331B-TR-FA
TPS2148IDGNG4 3.3V LDO + Dual Switch For USB Peripherals, Active-Low Enables 8-MSOP-PowerPAD -40 to 85 Texas Instruments R1114N331B-TR-FE vs TPS2148IDGNG4
R1114N331B-TR-FB Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1114N331B-TR-FE vs R1114N331B-TR-FB
R1114N331B-TR Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1114N331B-TR-FE vs R1114N331B-TR

Related Parts for R1114N331B-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1114N331B-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1114N331B-TR-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R1114N331B-TR-FE would you like to use for your alert(s)?
  • Please alert me when R1114N331B-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1114N331B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1114N331B-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1114N331B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1114N331B-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1114N331B-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: