Part Details for R112305000 by Radiall
Overview of R112305000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R112305000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R112305000-ND
|
DigiKey | SMC / STRAIGHT BULKHEAD JACK CLA Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4140 | Buy Now |
DISTI #
R112305000
|
Avnet Americas | Conn SMC F 0Hz to 10GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R112305000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3820 / $32.6700 | Buy Now |
DISTI #
501-R112305000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT BULKHEAD JACK CLAMP TYPE REAR MOUNT - CABLE 2.6/50+75 S RoHS: Compliant | 23 |
|
$26.5700 / $33.8900 | Buy Now |
DISTI #
R112305000
|
Avnet Americas | Conn SMC F 0Hz to 10GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R112305000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3820 / $32.6700 | Buy Now |
DISTI #
R112305000
|
Avnet Americas | Conn SMC F 0Hz to 10GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R112305000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3820 / $32.6700 | Buy Now |
Part Details for R112305000
R112305000 CAD Models
R112305000 Part Data Attributes
|
R112305000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112305000
Radiall
RF SMC Connector, Male, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 179B/U; RG 187A/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.65 |