Part Details for R113.153.000 by Radiall
Overview of R113.153.000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113.153.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R113153000
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bulk (Alt: R113153000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.2840 / $6.7320 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, PLUG | 41 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, PLUG (Also Known As: R113153000) | 41 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, PLUG (Also Known As: R113153000) | 33 |
|
$6.9576 / $10.4364 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, PLUG | 33 |
|
$6.9576 / $10.4364 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, PLUG | 84 |
|
$11.2000 / $14.4000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, PLUG (Also Known As: R113153000) | 84 |
|
$11.2000 / $14.4000 | Buy Now |
Part Details for R113.153.000
R113.153.000 CAD Models
R113.153.000 Part Data Attributes
|
R113.153.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113.153.000
Radiall
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | APPLICABLE CABLE: RG 405, CAPTIVE CENTER CONTACT | |
Body Depth | 0.338 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.22 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.55 |