Part Details for R113.182.000 by Radiall
Overview of R113.182.000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113.182.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R113182000
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R113182000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$5.9360 / $7.6320 | Buy Now |
DISTI #
R113182000
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R113182000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$5.9360 / $7.6320 | Buy Now |
DISTI #
R113182000
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R113182000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$5.9360 / $7.6320 | Buy Now |
Part Details for R113.182.000
R113.182.000 CAD Models
R113.182.000 Part Data Attributes
|
R113.182.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113.182.000
Radiall
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | CAPTIVE CONTACT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.338 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.22 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.55 |