Part Details for R113181097 by Radiall
Overview of R113181097 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113181097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113181097-ND
|
DigiKey | MCX / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7520 | Buy Now |
DISTI #
R113181097
|
Avnet Americas | MCX / RIGHT ANGLE PLUG CRIMP TYPE NON MAGNETIC CABLE 2/50 S - Bulk (Alt: R113181097) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5080 / $25.5060 | Buy Now |
DISTI #
501-R113181097
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE PLUG CRIMP TYPE NON MAGNETIC CABLE 2/50 S RoHS: Compliant | 0 |
|
$20.1100 / $20.7400 | Order Now |
DISTI #
R113181097
|
Avnet Americas | MCX / RIGHT ANGLE PLUG CRIMP TYPE NON MAGNETIC CABLE 2/50 S - Bulk (Alt: R113181097) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5080 / $25.5060 | Buy Now |
DISTI #
R113181097
|
Avnet Americas | MCX / RIGHT ANGLE PLUG CRIMP TYPE NON MAGNETIC CABLE 2/50 S - Bulk (Alt: R113181097) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5080 / $25.5060 | Buy Now |
Part Details for R113181097
R113181097 CAD Models
R113181097 Part Data Attributes
|
R113181097
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113181097
Radiall
RF MCX Connector, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.55 |