There are no models available for this part yet.
Overview of R113240000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R113240000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R113240000-ND
|
DigiKey | MCX / STRAIGHT JACK CRIMP TYPE C Min Qty: 1 Lead time: 9 Weeks Container: Box |
96 In Stock |
|
$6.5765 / $13.7700 | Buy Now | |
DISTI #
R113240000
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R113240000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$5.6280 / $9.3060 | Buy Now | |
DISTI #
501-R113240000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 0 |
|
$6.9400 / $11.4800 | Order Now | |
DISTI #
R113240000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5400 | Buy Now |
CAD Models for R113240000 by Radiall
Part Data Attributes for R113240000 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLE: RG 174; RG 316, CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CRIMP
|
VSWR
|
1.12
|