Part Details for R113240000W by Radiall
Overview of R113240000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113240000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113240000W-ND
|
DigiKey | MCX / STRAIGHT JACK CRIMP TYPE C Min Qty: 1 Lead time: 10 Weeks Container: Box |
40 In Stock |
|
$10.8512 / $12.7300 | Buy Now |
DISTI #
R113240000W
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R113240000W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$6.7620 / $10.3140 | Buy Now |
DISTI #
501-R113240000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 74 |
|
$9.4800 / $12.7200 | Buy Now |
DISTI #
R113240000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R113240000W
R113240000W CAD Models
R113240000W Part Data Attributes
|
R113240000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113240000W
Radiall
RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Body Diameter | 0.197 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |