Part Details for R113424000 by Radiall
Overview of R113424000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113424000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9215
|
Newark | Rf/Coaxial Connector, Mcx Coaxial, Straight Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R113424000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$2.4400 / $3.5700 | Buy Now |
DISTI #
2201-R113424000-ND
|
DigiKey | MCX F STR SMT C100 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
822 In Stock |
|
$3.5587 / $6.1400 | Buy Now |
DISTI #
R113424000
|
Avnet Americas | MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - Bulk (Alt: R113424000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7580 / $4.3740 | Buy Now |
DISTI #
77589859
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 1743 |
|
$2.3274 / $4.3010 | Buy Now |
DISTI #
R113424000
|
Avnet Americas | MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - Bulk (Alt: R113424000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7580 / $4.3740 | Buy Now |
DISTI #
R113424000
|
Avnet Americas | MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - Bulk (Alt: R113424000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7580 / $4.3740 | Buy Now |
DISTI #
R113424000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 100 |
|
$3.0800 | Buy Now |
|
Chip1Cloud | MCX F STR SMT C100 | 1670 |
|
RFQ | |
DISTI #
4194378
|
element14 Asia-Pacific | RF COAXIAL, MCX, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 2000 |
|
$5.2149 / $5.7422 | Buy Now |
DISTI #
4194378
|
Farnell | RF COAXIAL, MCX, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 2000 |
|
$2.6324 / $4.2418 | Buy Now |
Part Details for R113424000
R113424000 CAD Models
R113424000 Part Data Attributes
|
R113424000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113424000
Radiall
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.12 |
Alternate Parts for R113424000
This table gives cross-reference parts and alternative options found for R113424000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R113424000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R113.424.000 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle | Radiall | R113424000 vs R113.424.000 |