-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113424000W-ND
|
DigiKey | MCX / STRAIGHT JACK RECEPTACLE F Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5550 | Buy Now |
DISTI #
R113424000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R113424000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7160 / $4.9500 | Buy Now |
DISTI #
501-R113424000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE RoHS: Compliant | 122 |
|
$4.6700 / $6.6600 | Buy Now |
DISTI #
R113424000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R113424000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7160 / $4.9500 | Buy Now |
DISTI #
R113424000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R113424000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7160 / $4.9500 | Buy Now |
DISTI #
R113424000W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R113424000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113424000W
Radiall
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.236 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |