Part Details for R113425000 by Radiall
Overview of R113425000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113425000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113425000-ND
|
DigiKey | MCX / STRAIGHT PLUG RECEPTACLE F Min Qty: 1 Lead time: 9 Weeks Container: Box |
69 In Stock |
|
$10.5875 / $18.4300 | Buy Now |
DISTI #
R113425000
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R113425000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7080 / $15.2460 | Buy Now |
DISTI #
501-R113425000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / STRAIGHT PLUG RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 9 |
|
$11.7100 / $17.9600 | Buy Now |
DISTI #
R113425000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.7200 | Buy Now |
Part Details for R113425000
R113425000 CAD Models
R113425000 Part Data Attributes
|
R113425000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113425000
Radiall
RF MCX Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |