Part Details for R113665000W by Radiall
Overview of R113665000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113665000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R113665000W-ND
|
DigiKey | MCX / RIGHT ANGLE JACK RECEPTACL Min Qty: 1 Lead time: 11 Weeks Container: Box |
28 In Stock |
|
$10.2832 / $12.0700 | Buy Now |
DISTI #
R113665000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R113665000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8240 / $9.7740 | Buy Now |
DISTI #
501-R113665000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 271 |
|
$7.2200 / $11.9400 | Buy Now |
DISTI #
R113665000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R113665000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8240 / $9.7740 | Buy Now |
DISTI #
R113665000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R113665000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8240 / $9.7740 | Buy Now |
Part Details for R113665000W
R113665000W CAD Models
R113665000W Part Data Attributes
|
R113665000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113665000W
Radiall
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |