Part Details for R113665020W by Radiall
Overview of R113665020W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113665020W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R113665020W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R113665020W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R113665020W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX(F) R/A PCB RCPT PN BBR Pla RoHS: Compliant | 0 |
|
$3.5400 / $6.0900 | Order Now |
DISTI #
R113665020W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |