Part Details for R114.005.000W by Radiall
Overview of R114.005.000W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for R114.005.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R114005000W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R114005000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0660 / $15.6240 | Buy Now |
Part Details for R114.005.000W
R114.005.000W CAD Models
R114.005.000W Part Data Attributes:
|
R114.005.000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114.005.000W
Radiall
RF SMB Connector, 1 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | 'W' STANDS FOR PACKAGING CODE | |
Body Depth | 0.858 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |