Part Details for R114182000 by Radiall
Overview of R114182000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114182000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114182000-ND
|
DigiKey | SMB F RA CR RGK02252D C100 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
494 In Stock |
|
$8.5568 / $14.1500 | Buy Now |
DISTI #
R114182000
|
Avnet Americas | SMB / RIGHT ANGLE PLUG CRIMP TYPE CABLE K02252D - Bulk (Alt: R114182000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4980 / $11.4660 | Buy Now |
DISTI #
501-R114182000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG CRIMP TYPE CABLE K02252D RoHS: Compliant | 141 |
|
$9.1100 / $14.0200 | Buy Now |
DISTI #
R114182000
|
Avnet Americas | SMB / RIGHT ANGLE PLUG CRIMP TYPE CABLE K02252D - Bulk (Alt: R114182000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4980 / $11.4660 | Buy Now |
DISTI #
R114182000
|
Avnet Americas | SMB / RIGHT ANGLE PLUG CRIMP TYPE CABLE K02252D - Bulk (Alt: R114182000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4980 / $11.4660 | Buy Now |
Part Details for R114182000
R114182000 CAD Models
R114182000 Part Data Attributes
|
R114182000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114182000
Radiall
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for R114182000
This table gives cross-reference parts and alternative options found for R114182000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R114182000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114.182.000 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R114182000 vs R114.182.000 |