Part Details for R114186100W by Radiall
Overview of R114186100W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114186100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114186100W-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5060 | Buy Now |
DISTI #
R114186100W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R114186100W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9320 / $16.0200 | Buy Now |
DISTI #
501-R114186100W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 0 |
|
$11.3300 / $18.8700 | Order Now |
DISTI #
71092307
|
RS | RF Connector SMB F RA FLEX CR 2.6/50+75 | RADIALL R114186100W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$4.1400 | Buy Now |
DISTI #
R114186100W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R114186100W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9320 / $16.0200 | Buy Now |
DISTI #
R114186100W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R114186100W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9320 / $16.0200 | Buy Now |
Part Details for R114186100W
R114186100W CAD Models
R114186100W Part Data Attributes
|
R114186100W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114186100W
Radiall
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Depth | 0.539 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.5 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |