Part Details for R114425000 by Radiall
Overview of R114425000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114425000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114425000-ND
|
DigiKey | SMB / STRAIGHT PLUG RECEPTACLE F Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2264 | Buy Now |
DISTI #
R114425000
|
Avnet Americas | Conn SMB F 0Hz to 40GHz 50Ohm Solder ST Thru-Hole/SMD Gold Over Nickel - Bulk (Alt: R114425000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$13.2720 / $23.2560 | Buy Now |
DISTI #
501-R114425000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 0 |
|
$17.4600 / $21.5500 | Order Now |
DISTI #
71092310
|
RS | RF Connector SMB F STR PCB | RADIALL R114425000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$13.1200 / $18.7500 | Buy Now |
DISTI #
59407628
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 428 |
|
$13.4238 / $15.7606 | Buy Now |
DISTI #
R114425000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$15.0000 / $16.3500 | Buy Now |
Part Details for R114425000
R114425000 CAD Models
R114425000 Part Data Attributes
|
R114425000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114425000
Radiall
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |