-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Panel Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114603000-ND
|
DigiKey | SMB / BULKHEAD HERMETIC JACK REC Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9693 | Buy Now |
DISTI #
R114603000
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R114603000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$69.0340 / $111.8340 | Buy Now |
DISTI #
501-R114603000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / BULKHEAD HERMETIC JACK RECEPTACLE REAR MOUNTING - PANEL SEAL RoHS: Compliant | 0 |
|
$85.9400 | Order Now |
DISTI #
R114603000
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R114603000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$69.0340 / $111.8340 | Buy Now |
DISTI #
R114603000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R114603000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114603000
Radiall
RF SMB Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.08 |
This table gives cross-reference parts and alternative options found for R114603000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R114603000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114.603.000 | RF SMB Connector, 1 Contact(s), Female, Panel Mount, Locking, Receptacle, | Radiall | R114603000 vs R114.603.000 |