Part Details for R114665107 by Radiall
Overview of R114665107 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R114665107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R114665107
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Copper - Bulk (Alt: R114665107) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R114665107
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB R/A MALE RECP PCB SLD LEG NON MAGN RoHS: Compliant | 0 |
|
$10.9200 / $12.3400 | Order Now |
DISTI #
R114665107
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |