There are no models available for this part yet.
Overview of R1170H501B-T1-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for R1170H501B-T1-FE by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | R1170H501 - Fixed Positive LDO Regulator, 5V PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.5331 / $0.6272 | Buy Now |
CAD Models for R1170H501B-T1-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1170H501B-T1-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
6 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e6
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Related Parts for R1170H501B-T1-FE
-
R1171S151B-E2-FELinear Regulator ICs
-
R1202L711A-TRSwitching Regulator or Controllers
-
PT7A7511WEXPower Management Circuits
-
A3958SLBTR-TMotion Control Electronics
-
PZT2222ASmall Signal Bipolar Transistors
-
R0.5Z-1512Power Supply Modules
-
TLP621GROptocoupler
-
TLLE4401Visible LEDs
-
PV35K3225TNon-linear Resistors