Part Details for R1171S151B5-E2-FE by Nisshinbo Micro Devices
Overview of R1171S151B5-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1171S151B5-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1171S151B5-E2-FE-ND
|
DigiKey | IC REG LINEAR 1.55V 1.5A 6HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4783 / $0.5605 | Buy Now |
DISTI #
848-R1171S151B5-E2FE
|
Mouser Electronics | LDO Voltage Regulators 2A/1.5A Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.4780 / $1.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4872 / $0.7326 | Buy Now |