Part Details for R1172S101B-E2-FE by Ricoh Electronic Devices Co Ltd
Overview of R1172S101B-E2-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1172S101B-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R1172S101 - Fixed Positive LDO Regulator, 1V, 0.32V Dropout, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.6074 / $0.7146 | Buy Now |
Part Details for R1172S101B-E2-FE
R1172S101B-E2-FE CAD Models
R1172S101B-E2-FE Part Data Attributes
|
R1172S101B-E2-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1172S101B-E2-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, HSON-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SON | |
Package Description | HSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |