Part Details for R1173D001B-TR-FE by Nisshinbo Micro Devices
Overview of R1173D001B-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1173D001B-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1173D001B-TR-FECT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A HSON6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32379 In Stock |
|
$0.4750 / $0.8900 | Buy Now |
DISTI #
848-R1173D001B-TR-FE
|
Mouser Electronics | LDO Voltage Regulators 1A Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.4750 / $0.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4729 / $0.9906 | Buy Now |
Part Details for R1173D001B-TR-FE
R1173D001B-TR-FE CAD Models
R1173D001B-TR-FE Part Data Attributes
|
R1173D001B-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1173D001B-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSON-6 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.56 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |
Alternate Parts for R1173D001B-TR-FE
This table gives cross-reference parts and alternative options found for R1173D001B-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1173D001B-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL5910KAI-TRG | Adjustable Positive LDO Regulator, PDSO8, GREEN, MS-012BA, SOP-8 | American Power Devices Inc | R1173D001B-TR-FE vs APL5910KAI-TRG |
APE1117CH-HF | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, PSSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 2 PIN, Adjustable Positive Single Output LDO Regulator | Advanced Power Electronics Corp | R1173D001B-TR-FE vs APE1117CH-HF |
R1173S001D-E2-FE | Adjustable Positive LDO Regulator, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOPJ-6 | Ricoh Electronic Devices Co Ltd | R1173D001B-TR-FE vs R1173S001D-E2-FE |