Part Details for R1173S001B-E2-FE by Nisshinbo Micro Devices
Overview of R1173S001B-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1173S001B-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1173S001B-E2-FECT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 6HSOP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
947 In Stock |
|
$0.4913 / $1.2700 | Buy Now |
DISTI #
848-R1173S001BE2FE
|
Mouser Electronics | LDO Voltage Regulators Low voltage LDO Regulator RoHS: Compliant | 1546 |
|
$0.4910 / $1.2600 | Buy Now |
Part Details for R1173S001B-E2-FE
R1173S001B-E2-FE CAD Models
R1173S001B-E2-FE Part Data Attributes
|
R1173S001B-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1173S001B-E2-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSOP-6J, 6-PIN | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.56 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | sop6,.23,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |
Alternate Parts for R1173S001B-E2-FE
This table gives cross-reference parts and alternative options found for R1173S001B-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1173S001B-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1173S001B-E2-F | Adjustable Positive LDO Regulator, 1V Min, 6V Max, CMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1173S001B-E2-FE vs R1173S001B-E2-F |
R1173S001B-E2-FE | Adjustable Positive LDO Regulator, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOPJ-6 | Ricoh Electronic Devices Co Ltd | R1173S001B-E2-FE vs R1173S001B-E2-FE |