Part Details for R1190H050D-T1-F by Ricoh Electronic Devices Co Ltd
Overview of R1190H050D-T1-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R1190H050D-T1-F
R1190H050D-T1-F CAD Models
R1190H050D-T1-F Part Data Attributes
|
R1190H050D-T1-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1190H050D-T1-F
Ricoh Electronic Devices Co Ltd
Fixed Positive Standard Regulator, 5VPDSO5, LEAD FREE, PLASTIC, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, PLASTIC, SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.5 mm |
Alternate Parts for R1190H050D-T1-F
This table gives cross-reference parts and alternative options found for R1190H050D-T1-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1190H050D-T1-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1190S050B-E2-F | Fixed Positive Standard Regulator, 5VPDSO6, LEAD FREE, PLASTIC, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190S050B-E2-F |
R1190J048B-T1-F | Fixed Positive Standard Regulator, 4.8VPSSO5, LEAD FREE, PLASTIC, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190J048B-T1-F |
R1190J050D-T1-FE | Fixed Positive Standard Regulator, 5VPSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190J050D-T1-FE |
R1190H050B-T1-F | Fixed Positive Standard Regulator, 5VPDSO5, LEAD FREE, PLASTIC, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190H050B-T1-F |
R1190J044D-T1-F | Fixed Positive Standard Regulator, 4.4VPSSO5, LEAD FREE, PLASTIC, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190J044D-T1-F |
R1190J045D-T1-F | Fixed Positive Standard Regulator, 4.5VPSSO5, LEAD FREE, PLASTIC, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190J045D-T1-F |
R1190S046B-E2-F | Fixed Positive Standard Regulator, 4.6VPDSO6, LEAD FREE, PLASTIC, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190S046B-E2-F |
R1190S046D-E2-F | Fixed Positive Standard Regulator, 4.6VPDSO6, LEAD FREE, PLASTIC, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190S046D-E2-F |
R1190H049B-T1-F | Fixed Positive Standard Regulator, 4.9VPDSO5, LEAD FREE, PLASTIC, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190H049B-T1-F |
R1190H044B-T1-F | Fixed Positive Standard Regulator, 4.4VPDSO5, LEAD FREE, PLASTIC, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1190H050D-T1-F vs R1190H044B-T1-F |