Part Details for R1194/1UK by Penn Elcom
Overview of R1194/1UK by Penn Elcom
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1194/1UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5237
|
Newark | 1U 19" Rackmount Shelf Rohs Compliant: Yes |Penn Elcom R1194/1UK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.6700 / $36.2800 | Buy Now |
DISTI #
91B2205
|
Newark | Rack Shelf, 1U, Steel, Black, Rack U Height:1U, External Width - Metric:482.6Mm, External Depth - Metric:272Mm, For Use With:Penn Elcom 19" Enclosures, External Width - Imperial:19", External Depth - Imperial:10.7", Product Range:- Rohs Compliant: Yes |Penn Elcom R1194/1UK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3900 / $25.9900 | Buy Now |
DISTI #
3401006
|
Farnell | 1U 19" RACKMOUNT SHELF RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$21.3045 / $25.0641 | Buy Now |