Part Details for R11F1D103MQ0T0S0N0 by Songtian Electronics (STE)
Overview of R11F1D103MQ0T0S0N0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11F1D103MQ0T0S0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 10nF Y5V 2kV PluginP10mm Ceramic Disc Capacitors ROHS | 75 |
|
$0.0417 / $0.0792 | Buy Now |