Part Details for R1206/4U by Penn Elcom
Overview of R1206/4U by Penn Elcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1206/4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1012
|
Newark | Bracket, Rack Mount 4U Rohs Compliant: Yes |Penn Elcom R1206/4U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.5600 / $9.1500 | Buy Now |
DISTI #
52T8498
|
Newark | Enclosure Material:Steel, External Height - Metric:177.8Mm, External Width - Metric:101.6Mm, For Use With:Rack, External Height - Imperial:7", External Width - Imperial:4", Product Range:- Rohs Compliant: Yes |Penn Elcom R1206/4U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $7.4900 | Buy Now |