Part Details for R121.072.000 by Radiall
Overview of R121.072.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIR12-18N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8924BAR12-18E-37.125000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for R121.072.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R121072000
|
Avnet Americas | Conn SSMA PL 0Hz to 124GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R121072000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$39.1860 / $106.8120 | Buy Now |
Part Details for R121.072.000
R121.072.000 CAD Models
R121.072.000 Part Data Attributes
|
R121.072.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R121.072.000
Radiall
RF Connector, 1 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |