Part Details for R123055000W by Radiall
Overview of R123055000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R123055000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123055000W-ND
|
DigiKey | QMA / STRAIGHT PLUG SOLDER TYPE Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6212 | Buy Now |
DISTI #
R123055000W
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123055000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $17.1720 | Buy Now |
DISTI #
501-R123055000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA / STRAIGHT PLUG SOLDER TYPE CABLE ..141 RoHS: Compliant | 0 |
|
$14.7100 / $20.2200 | Order Now |
DISTI #
R123055000W
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123055000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $17.1720 | Buy Now |
DISTI #
R123055000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R123055000W
R123055000W CAD Models
R123055000W Part Data Attributes:
|
R123055000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123055000W
Radiall
RF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT: 6 GHZ | |
Body Depth | 0.758 inch | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |