Part Details for R123425100 by Radiall
Overview of R123425100 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R123425100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R123425100
|
Avnet Americas | Conn QMA RCP 0Hz to 6GHz 50Ohm ST Flange Mount NPGR - Bulk (Alt: R123425100) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R123425100
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA/SQ FLNG JK RECP PNL SEAL W/CYLN CON RoHS: Compliant | 0 |
|
$7.6200 / $12.6200 | Order Now |
Part Details for R123425100
R123425100 CAD Models
R123425100 Part Data Attributes:
|
R123425100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123425100
Radiall
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CENTER CAPTIVE CONTACT | |
Body Breadth | 0.5 inch | |
Body Depth | 0.474 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Option | WATERPROOF | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.14 |