Part Details for R123590027 by Radiall
Overview of R123590027 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for R123590027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123590027-ND
|
DigiKey | QMA / STRAIGHT PRESS MOUNT RECEP Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9675 | Buy Now |
DISTI #
R123590027
|
Avnet Americas | Conn QMA RCP 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123590027) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8340 / $12.5460 | Buy Now |
DISTI #
501-R123590027
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA / STRAIGHT PRESS MOUNT RECEPTACLE FRONT MOUNT - STRAIGHT TERMINAL RoHS: Compliant | 0 |
|
$10.9800 / $11.9600 | Order Now |
Part Details for R123590027
R123590027 CAD Models
R123590027 Part Data Attributes:
|
R123590027
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123590027
Radiall
RF Connector, Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Depth | 0.366 inch | |
Body Diameter | 0.299 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.122 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.176 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.08 |